Part Details for HN24-3.6-A by Bel Power Solutions
Overview of HN24-3.6-A by Bel Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HN24-3.6-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 3.6A Case N | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for HN24-3.6-A
HN24-3.6-A CAD Models
HN24-3.6-A Part Data Attributes
|
HN24-3.6-A
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HN24-3.6-A
Bel Power Solutions
1-OUTPUT AC-DC REG PWR SUPPLY MODULE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 110 V | |
Input Voltage-Min | 87 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HN24-3.6-A
This table gives cross-reference parts and alternative options found for HN24-3.6-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN24-3.6-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN12-5.1-AG | AC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT | Bel Fuse | HN24-3.6-A vs HN12-5.1-AG |
HE24-7.2-A | 1-OUTPUT AC-DC REG PWR SUPPLY MODULE | Bel Power Solutions | HN24-3.6-A vs HE24-7.2-A |
HN12-5.1-A | 1-OUTPUT AC-DC REG PWR SUPPLY MODULE | Bel Power Solutions | HN24-3.6-A vs HN12-5.1-A |
HE12-10.2A | AC-DC Regulated Power Supply Module, 1 Output, Hybrid | Bel Power Solutions | HN24-3.6-A vs HE12-10.2A |
HN15-4.5-A | 1-OUTPUT AC-DC REG PWR SUPPLY MODULE | Bel Power Solutions | HN24-3.6-A vs HN15-4.5-A |
HN15-4.5-AG | AC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT | Bel Fuse | HN24-3.6-A vs HN15-4.5-AG |