Part Details for HN2194 by HXY
Overview of HN2194 by HXY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HN2194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30V 14A 30m��@10V 2.5V 1PCSN-Channel&1PCSP-Channel DFN3x3-8L MOSFETs ROHS | 5000 |
|
$0.0977 / $0.2139 | Buy Now |
|
LCSC | 30V 14A 30m10V 2.5V 1 N-Channel + 1 P-Channel DFN3x3-8L MOSFETs ROHS | 40 |
|
$0.0308 / $0.0672 | Buy Now |