Part Details for HN1V02HA by Toshiba America Electronic Components
Overview of HN1V02HA by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HN1V02HA
HN1V02HA CAD Models
HN1V02HA Part Data Attributes
|
HN1V02HA
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HN1V02HA
Toshiba America Electronic Components
DIODE VARIABLE CAPACITANCE DIODE, 1-5J1B, 8 PIN, Variable Capacitance Diode
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DFP | |
Package Description | 1-5J1B, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 0.02 µA | |
Reverse Test Voltage | 16 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |