-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE ARRAY GP 80V 100MA SC74
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HN1D03FTE85LFCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SC74 Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17130 In Stock |
|
$0.0575 / $0.3700 | Buy Now |
DISTI #
757-HN1D03FTE85LF
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Switching Diode 4 Circuit 0.1A 80V RoHS: Compliant | 3838 |
|
$0.0540 / $0.4500 | Buy Now |
|
Chip1Cloud | DIODE ARRAY GP 80V 100MA SC74 | 8600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HN1D03FTE85LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HN1D03FTE85LF
Toshiba America Electronic Components
DIODE ARRAY GP 80V 100MA SC74
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SC-74, 6 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.3 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |