Part Details for HN1D02FE,LF by Toshiba America Electronic Components
Overview of HN1D02FE,LF by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for HN1D02FE,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-HN1D02FELF
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Switching diode, 80V ES6 0.1A High Speed RoHS: Compliant | 0 |
|
$0.0540 / $0.4600 | Order Now |
Part Details for HN1D02FE,LF
HN1D02FE,LF CAD Models
HN1D02FE,LF Part Data Attributes:
|
HN1D02FE,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HN1D02FE,LF
Toshiba America Electronic Components
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |