Part Details for HN1C03FU-B,LF by Toshiba America Electronic Components
Overview of HN1C03FU-B,LF by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for HN1C03FU-B,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HN1C03FU-BLFCT-ND
|
DigiKey | NPN + NPN IND. TRANSISTOR VCEO20 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11543 In Stock |
|
$0.0425 / $0.3200 | Buy Now |
DISTI #
757-HN1C03FU-BLF
|
Mouser Electronics | Bipolar Transistors - BJT NPN + NPN Ind. Transistor, VCEO=20V, IC=0.3A, hFE=350 to 1200 in SOT-26 (SM6) package RoHS: Compliant | 3176 |
|
$0.0420 / $0.2300 | Buy Now |
Part Details for HN1C03FU-B,LF
HN1C03FU-B,LF CAD Models
HN1C03FU-B,LF Part Data Attributes
|
HN1C03FU-B,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HN1C03FU-B,LF
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |