Part Details for HN1C01FU-Y(T5L,F,T by Toshiba America Electronic Components
Overview of HN1C01FU-Y(T5L,F,T by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for HN1C01FU-Y(T5L,F,T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HN1C01FU-Y(T5LFTCT-ND
|
DigiKey | TRANS 2NPN 50V 0.15A US6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3100 | Buy Now |
DISTI #
HN1C01FU-Y(T5L,F,T
|
Avnet Asia | TOSHN1C01FU-Y(T5L,F,T BIPOLAR TRANSISTOR (Alt: HN1C01FU-Y(T5L,F,T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ |