Part Details for HN1C01FU-GR,LXHF by Toshiba America Electronic Components
Overview of HN1C01FU-GR,LXHF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HN1C01FU-GR,LXHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-HN1C01FU-GRLXHFCT-ND
|
DigiKey | AUTO AEC-Q NPN + NPN TR VCEO:50V Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.1125 / $0.6600 | Buy Now |
DISTI #
HN1C01FU-GR,LXHF
|
Avnet Americas | Transistor BJT Array NPN 50V 150mA 6-Pin SOT-363 - Tape and Reel (Alt: HN1C01FU-GR,LXHF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-HN1C01FU-GRLXHF
|
Mouser Electronics | Bipolar Transistors - BJT AUTO AEC-Q NPN + NPN Tr VCEO:50V Ic:0.15A hFE:200-400 SOT-363 (US6) RoHS: Compliant | 5700 |
|
$0.1120 / $0.4800 | Buy Now |
Part Details for HN1C01FU-GR,LXHF
HN1C01FU-GR,LXHF CAD Models
HN1C01FU-GR,LXHF Part Data Attributes
|
HN1C01FU-GR,LXHF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HN1C01FU-GR,LXHF
Toshiba America Electronic Components
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz | |
VCEsat-Max | 0.25 V |