Part Details for HN1C01F-Y(TE85L,F) by Toshiba America Electronic Components
Overview of HN1C01F-Y(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for HN1C01F-Y(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM2078
|
Newark | Bipolar Trans, Dual Npn, 50V, Sot-26 Rohs Compliant: Yes |Toshiba HN1C01F-Y(TE85L, F) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0760 / $0.3120 | Buy Now |
DISTI #
82117798
|
Verical | Trans GP BJT NPN 50V 0.15A 6-Pin SM T/R RoHS: Compliant Min Qty: 910 Package Multiple: 1 Date Code: 2401 | Americas - 3000 |
|
$0.0780 / $0.0831 | Buy Now |
DISTI #
60158593
|
Verical | Trans GP BJT NPN 50V 0.15A 6-Pin SM T/R RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 1826 | Americas - 1800 |
|
$0.0313 | Buy Now |
DISTI #
45662805
|
Verical | Trans GP BJT NPN 50V 0.15A 6-Pin SM T/R RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 2022 | Americas - 1000 |
|
$0.0921 / $0.1061 | Buy Now |
|
Quest Components | 2400 |
|
$0.1650 / $0.5500 | Buy Now | |
DISTI #
C1S751200447521
|
Chip1Stop | Trans GP BJT NPN 50V 0.15A 6-Pin SM T/R RoHS: Compliant Container: Cut Tape | 1000 |
|
$0.0737 / $0.1110 | Buy Now |
DISTI #
HN1C01F-Y(TE85L,F)
|
EBV Elektronik | (Alt: HN1C01F-Y(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HN1C01F-Y(TE85L,F)
HN1C01F-Y(TE85L,F) CAD Models
HN1C01F-Y(TE85L,F) Part Data Attributes
|
HN1C01F-Y(TE85L,F)
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
HN1C01F-Y(TE85L,F)
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |