-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN PNP Bipolar Transistor, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3531
|
Newark | Transistor Array, Aec-Q101, Npn/Pnp, 50V, Transistor Polarity:Npn, Pnp, Collector Emitter Voltage V(Br)Ceo:50V, Power Dissipation Pd:380Mw, Dc Collector Current:200Ma, Dc Current Gain Hfe:200Hfe, Transistor Case Style:Sc-74, No. Of Rohs Compliant: Yes |Onsemi HN1B01FDW1T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2108 |
|
$0.0810 / $0.3920 | Buy Now |
DISTI #
88H4650
|
Newark | Bipolar Transistor, Npn & Pnp, 50V, Transistor Polarity:Complementary Npn And Pnp, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current Npn:200Ma, Power Dissipation Npn:380Mw Rohs Compliant: Yes |Onsemi HN1B01FDW1T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0610 | Buy Now |
DISTI #
85W2283
|
Newark | Transistor, bjt, complementary,50V V(Br)Ceo,200Ma I(C),sc-74 |Onsemi HN1B01FDW1T1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0410 / $0.0440 | Buy Now |
DISTI #
HN1B01FDW1T1GOSCT-ND
|
DigiKey | TRANS NPN/PNP 50V 0.2A SC74 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7383 In Stock |
|
$0.0365 / $0.3700 | Buy Now |
DISTI #
HN1B01FDW1T1G
|
Avnet Americas | Trans GP BJT NPN/PNP 50V 0.2A 6-Pin SC-74 T/R - Tape and Reel (Alt: HN1B01FDW1T1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0345 / $0.0411 | Buy Now |
DISTI #
863-HN1B01FDW1T1G
|
Mouser Electronics | Bipolar Transistors - BJT 200mA 60V Dual Complementary RoHS: Compliant | 5575 |
|
$0.0360 / $0.3700 | Buy Now |
|
Bristol Electronics | 23171 |
|
RFQ | ||
|
Quest Components | 18536 |
|
$0.0481 / $0.2750 | Buy Now | |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.2A, 50V, 2-Element, NPN and PNP RoHS: Compliant Status: Active Min Qty: 1 | 36182 |
|
$0.0344 / $0.0405 | Buy Now |
DISTI #
HN1B01FDW1T1G
|
Avnet Americas | Trans GP BJT NPN/PNP 50V 0.2A 6-Pin SC-74 T/R - Tape and Reel (Alt: HN1B01FDW1T1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0345 / $0.0411 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HN1B01FDW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
HN1B01FDW1T1G
onsemi
NPN PNP Bipolar Transistor, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74 (SC-59ML) 6 LEAD | |
Package Description | LEAD FREE, CASE 318F-05, SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.38 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for HN1B01FDW1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN1B01FDW1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN1B01FDW1T1 | NPN PNP Bipolar Transistor, SC-74 (SC-59ML) 6 LEAD, 3000-REEL | onsemi | HN1B01FDW1T1G vs HN1B01FDW1T1 |
HN1B01FDW1T1G | 200mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 318F-05, SC-74, 6 PIN | Rochester Electronics LLC | HN1B01FDW1T1G vs HN1B01FDW1T1G |