Part Details for HN1A01FU-GR,LF by Toshiba America Electronic Components
Overview of HN1A01FU-GR,LF by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HN1A01FU-GR,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-HN1A01FU-GR,LFCT-ND
|
DigiKey | TRANS 2PNP 50V 0.15A US6-PLN Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2219 In Stock |
|
$0.0250 / $0.1500 | Buy Now |
DISTI #
HN1A01FU-GR,LF
|
Avnet Americas | US6 PLN (LF) TRANSISTOR Pd=200mW F=1MHz - Tape and Reel (Alt: HN1A01FU-GR,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0306 | Buy Now |
DISTI #
757-HN1A01FU-GRLF
|
Mouser Electronics | Bipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp RoHS: Compliant | 10539 |
|
$0.0270 / $0.1900 | Buy Now |
DISTI #
V79:2366_28826805
|
Arrow Electronics | Trans GP BJT PNP 50V 0.15A 200mW 6-Pin US T/R RoHS: Compliant Min Qty: 2151 Package Multiple: 1 | Americas - 3866 |
|
$0.0235 / $0.0465 | Buy Now |
DISTI #
81706792
|
Verical | Trans GP BJT PNP 50V 0.15A 200mW 6-Pin US T/R RoHS: Compliant Min Qty: 2151 Package Multiple: 1 | Americas - 3866 |
|
$0.0274 / $0.0429 | Buy Now |
DISTI #
C1S751202008900
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant | 3866 |
|
$0.0373 | Buy Now |
Part Details for HN1A01FU-GR,LF
HN1A01FU-GR,LF CAD Models
HN1A01FU-GR,LF Part Data Attributes
|
HN1A01FU-GR,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HN1A01FU-GR,LF
Toshiba America Electronic Components
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba |