Part Details for HN02 016 0002 1 by Amphenol Tuchel
Overview of HN02 016 0002 1 by Amphenol Tuchel
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for HN02 016 0002 1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-HN0201600021CT-ND
|
DigiKey | CONN SOCKET 16-20AWG SILVR CRIMP Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4491 In Stock |
|
$0.2750 / $0.5000 | Buy Now |
DISTI #
71641418
|
RS | Socket contact on reel (right hand feed) 2000pcs | Amphenol Tuchel Industrial HN02 016 0002 1 RoHS: Compliant Min Qty: 4 Package Multiple: 2000 Container: Reel | 0 |
|
$659.0800 | RFQ |