Part Details for HMXD63B600H (ALTERNATE: HMXD63B600H) by Siemens
Overview of HMXD63B600H (ALTERNATE: HMXD63B600H) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMXD63B600H (ALTERNATE: HMXD63B600H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72774104
|
RS | BRKR HMD6 3P 600V 600A FX 100 , HMXD63B600H | Siemens HMXD63B600H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$23,219.2100 / $24,441.2700 | RFQ |