-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMU2102NL by Pulse Electronics Corporation is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4444
|
Newark | Transformer, 1:1, 2Port, Aec-Q200, 150Uh, Pcb Transformer Type:-, Secondary Voltages:-, Power Rat... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$1.0800 | Buy Now |
DISTI #
553-HMU2102NL-ND
|
DigiKey | XFMR CMC MODULE AECQ BATT MNGT Min Qty: 1 Lead time: 11 Weeks Container: Tube |
20 In Stock |
|
$6.0440 / $7.6800 | Buy Now |
DISTI #
HMU2102NL
|
Avnet Americas | TRANSFORMER - Rail/Tube (Alt: HMU2102NL) RoHS: Compliant Min Qty: 420 Package Multiple: 35 Lead time: 7 Weeks, 5 Days Container: Tube | 0 |
|
$3.8009 / $4.5095 | Buy Now |
|
Future Electronics | HMU2102NL Series 1000 V 150 µH 0.85 Ohm Surface Mount Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks Container: Tube |
420 Tube |
|
$3.8600 / $4.0300 | Buy Now |
|
Future Electronics | HMU2102NL Series 1000 V 150 µH 0.85 Ohm Surface Mount Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 35 Lead time: 8 Weeks Container: Tube |
0 Tube |
|
$3.8600 / $4.0300 | Buy Now |
|
Onlinecomponents.com | XFMR-CMC,DUAL,4.3KV,1CT:1C NPB RoHS: Compliant |
55 In Stock |
|
$4.0000 / $8.6300 | Buy Now |
DISTI #
HMU2102NL
|
TTI | Common Mode Chokes / Filters MDL DUAL XFMR-CMC AEC-Q200 pbFree: Pb-Free Min Qty: 35 Package Multiple: 35 Container: Tube |
Americas - 245 In Stock |
|
$3.9300 / $4.4200 | Buy Now |
DISTI #
000000000005708628
|
Sager | Common Mode Chokes / Filters MDL DUAL XFMR-CMC AEC-Q200 Min Qty: 420 | 0 |
|
$4.2400 | Buy Now |
DISTI #
HMU2102NL
|
Avnet Abacus | (Alt: HMU2102NL) RoHS: Compliant Min Qty: 35 Package Multiple: 35 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | XFMR-CMC,DUAL,4.3KV,1CT:1C NPB RoHS: Compliant |
55 In Stock |
|
$4.0000 / $8.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMU2102NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HMU2102NL
Pulse Electronics Corporation
Datacom Transformer,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Approvals | AEC-Q200 | |
Height | 4.88 mm | |
Input Voltage-Nom | 1000 V | |
Isolation Voltage | 4300 V | |
Length | 14.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 150 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1 | |
Width | 11.7 mm |