HMU16GC-45
Description: Multiplier

Overview of HMU16GC-45 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HMU16GC-45 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # HMU16GC-45
Avnet Americas - Bulk (Alt: HMU16GC-45) RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 69 Partner Stock
  • 19 $19.5932
  • 30 $19.3248
  • 40 $19.0564
  • 100 $18.7880
  • 190 $18.5196
  • 950 $18.2512
  • 1,900 $17.9828
$17.9828 / $19.5932 Buy Now

CAD Models for HMU16GC-45 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMU16GC-45 by Renesas Electronics Corporation

HMU16GC-45
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Boundary Scan
NO
External Data Bus Width
16
JESD-30 Code
S-CPGA-P68
Length
29.465 mm
Low Power Mode
YES
Number of Terminals
68
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Data Bus Width
32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA68,12X12
Package Shape
SQUARE
Package Style
GRID ARRAY
Seated Height-Max
8.76 mm
Supply Current-Max
7 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
29.465 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, MULTIPLIER
Want to compare parts?
  1. HMU16GC-45
    Renesas Electronics Corporation
    Multiplier
    VS

Related Parts for HMU16GC-45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMU16GC-45 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMU16GC-45 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HMU16GC-45 would you like to use for your alert(s)?
  • Please alert me when HMU16GC-45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMU16GC-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMU16GC-45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMU16GC-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMU16GC-45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMU16GC-45 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: