Part Details for HMTSW-225-07-G-D-019-LA-020 by Samtec Inc
Overview of HMTSW-225-07-G-D-019-LA-020 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMTSW-225-07-G-D-019-LA-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMTSW-225-07-G-D-019-LA-020-ND
|
DigiKey | CONN HEADER R/A 50POS 5.08MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HMTSW-225-07-G-D-0
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: HMTSW-225-07-G-D-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for HMTSW-225-07-G-D-019-LA-020
HMTSW-225-07-G-D-019-LA-020 CAD Models
HMTSW-225-07-G-D-019-LA-020 Part Data Attributes:
|
HMTSW-225-07-G-D-019-LA-020
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-225-07-G-D-019-LA-020
Samtec Inc
Board Stacking Connector, 49 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.219 inch | |
Body Depth | 0.26 inch | |
Body Length | 5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 49 |
Alternate Parts for HMTSW-225-07-G-D-019-LA-020
This table gives cross-reference parts and alternative options found for HMTSW-225-07-G-D-019-LA-020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-225-07-G-D-019-LA-020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZLTMM-125-72-G-D-730-01 | Board Stacking Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-225-07-G-D-019-LA-020 vs ZLTMM-125-72-G-D-730-01 |
54112-815-49-1250 | Board Stacking Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HMTSW-225-07-G-D-019-LA-020 vs 54112-815-49-1250 |
54112-114-49-1250 | Board Stacking Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | HMTSW-225-07-G-D-019-LA-020 vs 54112-114-49-1250 |
ZLTMM-125-62-S-D-250-01 | Board Stacking Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-225-07-G-D-019-LA-020 vs ZLTMM-125-62-S-D-250-01 |
54112-405-49-1250 | Board Stacking Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | HMTSW-225-07-G-D-019-LA-020 vs 54112-405-49-1250 |
54112-108491250LF | Board Stacking Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | HMTSW-225-07-G-D-019-LA-020 vs 54112-108491250LF |
54112-808-49-1250 | Board Stacking Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | HMTSW-225-07-G-D-019-LA-020 vs 54112-808-49-1250 |
54112-803-49-1250 | Board Stacking Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HMTSW-225-07-G-D-019-LA-020 vs 54112-803-49-1250 |
ZLTMM-125-75-G-D-292-36 | Board Stacking Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-225-07-G-D-019-LA-020 vs ZLTMM-125-75-G-D-292-36 |
ZLTMM-125-75-T-D-253-36 | Board Stacking Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-225-07-G-D-019-LA-020 vs ZLTMM-125-75-T-D-253-36 |