Part Details for HMTSW-140-07-G-T-240 by Samtec Inc
Results Overview of HMTSW-140-07-G-T-240 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMTSW-140-07-G-T-240 Information
HMTSW-140-07-G-T-240 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HMTSW-140-07-G-T-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$6.4400 / $13.6700 | Buy Now |
DISTI #
000000000003196473
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$6.4400 / $13.6700 | Buy Now |
Part Details for HMTSW-140-07-G-T-240
HMTSW-140-07-G-T-240 CAD Models
HMTSW-140-07-G-T-240 Part Data Attributes
|
HMTSW-140-07-G-T-240
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-140-07-G-T-240
Samtec Inc
Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.298 inch | |
Body Depth | 0.1 inch | |
Body Length | 4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-140-07-G-T-240
This table gives cross-reference parts and alternative options found for HMTSW-140-07-G-T-240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-140-07-G-T-240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMTSW-140-09-S-T-540 | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HMTSW-140-07-G-T-240 vs HMTSW-140-09-S-T-540 |
TSW-140-26-L-T | Samtec Inc | $12.1565 | Board Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HMTSW-140-07-G-T-240 vs TSW-140-26-L-T |
TSW-140-07-F-T | Samtec Inc | $7.3951 | Board Connector, 120 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | HMTSW-140-07-G-T-240 vs TSW-140-07-F-T |
HMTSW-140-08-S-T-340 | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HMTSW-140-07-G-T-240 vs HMTSW-140-08-S-T-340 |
TSW-140-23-T-T | Samtec Inc | $5.4838 | Board Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HMTSW-140-07-G-T-240 vs TSW-140-23-T-T |
MTSW-140-10-T-T-590 | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | HMTSW-140-07-G-T-240 vs MTSW-140-10-T-T-590 |
TSW-140-23-F-T | Samtec Inc | $6.9656 | Board Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HMTSW-140-07-G-T-240 vs TSW-140-23-F-T |
TSW-140-23-L-T-LL | Samtec Inc | $8.4610 | Board Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HMTSW-140-07-G-T-240 vs TSW-140-23-L-T-LL |
TSW-140-23-S-T | Samtec Inc | $10.4289 | Board Connector, 120 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HMTSW-140-07-G-T-240 vs TSW-140-23-S-T |