There are no models available for this part yet.
Overview of HMTSW-140-06-G-D-000 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HMTSW-140-06-G-D-000 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-HMTSW-140-06-G-D-000-ND
|
DigiKey | .100" HIGH-TEMP VARIABLE POST HE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1100 | Buy Now | |
DISTI #
HMTSW-140-06-G-D-0
|
Avnet Americas | Connector Unshrouded Header 80 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: HMTSW-140-06-G-D-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 Factory Stock |
|
$6.5600 / $10.1100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9100 / $11.1800 | Buy Now | ||
Powell Electronics | .100 Mini Mate Universal Double Row Disc Min Qty: 1 | 66 |
|
$6.5600 / $10.1100 | Buy Now | ||
DISTI #
000000000006163836
|
Sager | Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 | 100 |
|
$5.9100 / $10.1100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$4.9100 / $11.1800 | Buy Now | ||
DISTI #
5cd8f11dcd7c1c4c3842f0a5
|
Samtec | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 100 |
|
$3.3100 / $10.1100 | Buy Now |
CAD Models for HMTSW-140-06-G-D-000 by Samtec Inc
Part Data Attributes for HMTSW-140-06-G-D-000 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.1 inch
|
Body Length
|
4 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Rated Current (Signal)
|
3 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
80
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HMTSW-140-06-G-D-000
This table gives cross-reference parts and alternative options found for HMTSW-140-06-G-D-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-140-06-G-D-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MW-40-03-G-D-145-076-A-P-TR | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HMTSW-140-06-G-D-000 vs MW-40-03-G-D-145-076-A-P-TR |
FW-40-04-G-D-500-065 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-140-06-G-D-000 vs FW-40-04-G-D-500-065 |
HMTSW-140-11-L-Q-200 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-140-06-G-D-000 vs HMTSW-140-11-L-Q-200 |
HMTSW-140-11-L-Q-730 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-140-06-G-D-000 vs HMTSW-140-11-L-Q-730 |
HMTSW-140-11-T-Q-100 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-140-06-G-D-000 vs HMTSW-140-11-T-Q-100 |
FW-40-04-F-D-230-080 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-140-06-G-D-000 vs FW-40-04-F-D-230-080 |
MTSW-140-08-G-D-236 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-140-06-G-D-000 vs MTSW-140-08-G-D-236 |
MTMS-140-58-S-D-230 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-140-06-G-D-000 vs MTMS-140-58-S-D-230 |
DWM-40-54-G-D-310 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-140-06-G-D-000 vs DWM-40-54-G-D-310 |
FW-40-04-L-D-495-155 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-140-06-G-D-000 vs FW-40-04-L-D-495-155 |