Part Details for HMTSW-125-11-S-D-740-LL-037 by Samtec Inc
Overview of HMTSW-125-11-S-D-740-LL-037 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMTSW-125-11-S-D-740-LL-037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC3806
|
Newark | Header, 50 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Contact Termination Type:Through Hole, Product Range:Hmtsw Series Rohs Compliant: Yes |Samtec HMTSW-125-11-S-D-740-LL-037 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$6.5700 / $10.8700 | Buy Now |
DISTI #
612-HMTSW-125-11-S-D-740-LL-037-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8000 | Buy Now |
DISTI #
HMTSW-125-11-S-D-7
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HMTSW-125-11-S-D-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4400 / $9.8600 | Buy Now |
DISTI #
200-HMTSW12511SD740L
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$3.3400 / $9.8600 | Order Now |
|
Powell Electronics | .100" High-Temp Variable Post Height Ter Min Qty: 1 | 66 |
|
$6.4400 / $9.8600 | Buy Now |
DISTI #
5cd8f0c1cd7c1c4c384282e7
|
Samtec | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 100 |
|
$3.3400 / $9.8600 | Buy Now |
Part Details for HMTSW-125-11-S-D-740-LL-037
HMTSW-125-11-S-D-740-LL-037 CAD Models
HMTSW-125-11-S-D-740-LL-037 Part Data Attributes
|
HMTSW-125-11-S-D-740-LL-037
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-125-11-S-D-740-LL-037
Samtec Inc
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | LOCKING LEAD | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 2.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 49 |
Alternate Parts for HMTSW-125-11-S-D-740-LL-037
This table gives cross-reference parts and alternative options found for HMTSW-125-11-S-D-740-LL-037. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-125-11-S-D-740-LL-037, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-125-08-G-D-235 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-125-11-S-D-740-LL-037 vs MTSW-125-08-G-D-235 |
76745-131-50LF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HMTSW-125-11-S-D-740-LL-037 vs 76745-131-50LF |
60022-050HLF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HMTSW-125-11-S-D-740-LL-037 vs 60022-050HLF |
76745-1BMV50LF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HMTSW-125-11-S-D-740-LL-037 vs 76745-1BMV50LF |
76745-8DE-50LF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HMTSW-125-11-S-D-740-LL-037 vs 76745-8DE-50LF |
76745-3BX-50LF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HMTSW-125-11-S-D-740-LL-037 vs 76745-3BX-50LF |
56132-T18-25LF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HMTSW-125-11-S-D-740-LL-037 vs 56132-T18-25LF |
76745-8DWV50LF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HMTSW-125-11-S-D-740-LL-037 vs 76745-8DWV50LF |
76745-3DGV50LF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HMTSW-125-11-S-D-740-LL-037 vs 76745-3DGV50LF |
MTSW-125-08-L-D-240-LL | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-125-11-S-D-740-LL-037 vs MTSW-125-08-L-D-240-LL |