-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC3401
|
Newark | .100" High-Temp Variable Post Height Terminal Strip Rohs Compliant: Yes |Samtec HMTSW-114-08-G-D-140-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 128 |
|
$2.3800 / $6.0200 | Buy Now |
DISTI #
3937-HMTSW-114-08-G-D-140-RA-ND
|
DigiKey | CONN HEADER R/A 28POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
84 In Stock |
|
$4.2364 / $6.8500 | Buy Now |
DISTI #
612-HMTSW-114-08-G-D-140-RA-ND
|
DigiKey | CONN HEADER R/A 28POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6100 | Buy Now |
DISTI #
HMTSW-114-08-G-D-1
|
Avnet Americas | Conn Unshrouded Header HDR 28 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: HMTSW-114-08-G-D-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 128 Factory Stock |
|
RFQ | |
DISTI #
200-HMTSW11408GD140R
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 41 |
|
$1.1700 / $3.7700 | Buy Now |
|
Onlinecomponents.com | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.2800 / $4.4300 | Buy Now |
|
Powell Electronics | .100" High-Temp Variable Post Height Ter Min Qty: 1 | 84 |
|
$2.3300 / $3.7700 | Buy Now |
DISTI #
000000000001313936
|
Sager | Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 | 128 |
|
$2.1000 / $3.7700 | Buy Now |
DISTI #
HMTSW-114-08-G-D-140-RA
|
Avnet Abacus | Conn Unshrouded Header HDR 28 POS 2.54mm Solder RA Thru-Hole (Alt: HMTSW-114-08-G-D-140-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.2800 / $4.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMTSW-114-08-G-D-140-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-114-08-G-D-140-RA
Samtec Inc
Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.219 inch | |
Body Depth | 0.26 inch | |
Body Length | 1.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for HMTSW-114-08-G-D-140-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-114-08-G-D-140-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-114-08-G-D-140-RA | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-114-08-G-D-140-RA vs MTSW-114-08-G-D-140-RA |
MTSW-114-08-G-D-141-RA | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-114-08-G-D-140-RA vs MTSW-114-08-G-D-141-RA |
MTSW-114-07-T-D-018-RA | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-114-08-G-D-140-RA vs MTSW-114-07-T-D-018-RA |
MTSW-114-08-T-D-130-RA | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-114-08-G-D-140-RA vs MTSW-114-08-T-D-130-RA |
MTSW-114-22-G-D-330-RA | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-114-08-G-D-140-RA vs MTSW-114-22-G-D-330-RA |
MTSW-114-08-L-D-180-RA | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-114-08-G-D-140-RA vs MTSW-114-08-L-D-180-RA |
MTSW-114-10-T-D-130-RA | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-114-08-G-D-140-RA vs MTSW-114-10-T-D-130-RA |
MTSW-114-08-G-D-130-LA | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HMTSW-114-08-G-D-140-RA vs MTSW-114-08-G-D-130-LA |
MTSW-114-22-F-D-280-LA | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HMTSW-114-08-G-D-140-RA vs MTSW-114-22-F-D-280-LA |
MTSW-114-08-T-D-160-RA | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-114-08-G-D-140-RA vs MTSW-114-08-T-D-160-RA |