Part Details for HMTSW-113-24-G-D-289 by Samtec Inc
Overview of HMTSW-113-24-G-D-289 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMTSW-113-24-G-D-289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HMTSW-113-24-G-D-289-ND
|
DigiKey | .100" HIGH-TEMP VARIABLE POST HE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0200 | Buy Now |
DISTI #
HMTSW-113-24-G-D-2
|
Avnet Americas | Connector Unshrouded Header 26 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: HMTSW-113-24-G-D-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 214 Factory Stock |
|
$2.0600 / $4.3400 | Buy Now |
DISTI #
200-HMTSW-11324GD289
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.4500 / $4.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $4.3400 | Buy Now |
DISTI #
HMTSW-113-24-G-D-2
|
Avnet Americas | Connector Unshrouded Header 26 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: HMTSW-113-24-G-D-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 214 Factory Stock |
|
$2.0600 / $4.3400 | Buy Now |
DISTI #
HMTSW-113-24-G-D-2
|
Avnet Americas | Connector Unshrouded Header 26 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: HMTSW-113-24-G-D-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 214 Factory Stock |
|
$2.0600 / $4.3400 | Buy Now |
DISTI #
000000000006163779
|
Sager | Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 | 214 |
|
$1.8600 / $4.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0400 / $4.3400 | Buy Now |
DISTI #
5cd8f0c4cd7c1c4c384286d5
|
Samtec | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 214 |
|
$1.0400 / $4.3400 | Buy Now |
DISTI #
HMTSW-113-24-G-D-289
|
Toby Electronics | HMTSW - Samtec 2.54mm High-Temp Variable Post Height Terminal Strip - Fast Stock Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
$0.9931 / $2.8501 | Buy Now |
Part Details for HMTSW-113-24-G-D-289
HMTSW-113-24-G-D-289 CAD Models
HMTSW-113-24-G-D-289 Part Data Attributes:
|
HMTSW-113-24-G-D-289
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-113-24-G-D-289
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-113-24-G-D-289
This table gives cross-reference parts and alternative options found for HMTSW-113-24-G-D-289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-113-24-G-D-289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMTSW-113-22-F-D-240-RA | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HMTSW-113-24-G-D-289 vs HMTSW-113-22-F-D-240-RA |
HMTSW-113-24-L-D-289 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-113-24-G-D-289 vs HMTSW-113-24-L-D-289 |
HMTSW-113-09-G-D-000 | Board Connector, 26 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, | Samtec Inc | HMTSW-113-24-G-D-289 vs HMTSW-113-09-G-D-000 |
HMTSW-113-05-F-D-125 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-113-24-G-D-289 vs HMTSW-113-05-F-D-125 |
HMTSW-113-08-G-D-255 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-113-24-G-D-289 vs HMTSW-113-08-G-D-255 |
HMTSW-113-10-G-D-520-RA | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HMTSW-113-24-G-D-289 vs HMTSW-113-10-G-D-520-RA |