Datasheets
HMTSW-112-11-G-D-510 by: Samtec Inc

Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for HMTSW-112-11-G-D-510 by Samtec Inc

Overview of HMTSW-112-11-G-D-510 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for HMTSW-112-11-G-D-510

Part # Distributor Description Stock Price Buy
DISTI # 39AC3300
Newark Header, 24 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:24Contacts, Contact Termination Type:Through Hole, Product Range:Hmtsw Series Rohs Compliant: Yes |Samtec HMTSW-112-11-G-D-510 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.1500
  • 10 $3.9600
  • 100 $3.3300
  • 500 $2.8200
  • 1,000 $2.3900
  • 2,500 $2.2000
  • 5,000 $2.1500
$2.1500 / $4.1500 Buy Now
DISTI # 3937-HMTSW-112-11-G-D-510-ND
DigiKey CONN HEADER VERT 24POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 161
In Stock
  • 1 $6.6500
  • 25 $6.0180
  • 50 $5.5818
  • 100 $5.3273
  • 500 $4.1091
$4.1091 / $6.6500 Buy Now
DISTI # 612-HMTSW-112-11-G-D-510-ND
DigiKey CONN HEADER VERT 24POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $3.9800
$3.9800 Buy Now
DISTI # HMTSW-112-11-G-D-5
Avnet Americas Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HMTSW-112-11-G-D-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 244 Factory Stock
RFQ
DISTI # 200-HMTSW11211GD510
Mouser Electronics Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $3.6600
  • 25 $3.3100
  • 50 $3.0700
  • 100 $2.9300
  • 500 $2.2600
  • 1,000 $2.0300
  • 2,500 $1.5900
  • 5,000 $1.1400
$1.1400 / $3.6600 Order Now
Onlinecomponents.com .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant 0
  • 5 $4.1900
  • 50 $3.4100
  • 100 $3.3600
  • 250 $3.1600
  • 500 $2.4100
  • 1,000 $2.1400
  • 2,500 $1.6700
  • 5,000 $1.2300
$1.2300 / $4.1900 Buy Now
DISTI # 85075399
Verical Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Americas - 244
  • 3 $3.6600
$3.6600 Buy Now
Powell Electronics .100" High-Temp Variable Post Height Ter Min Qty: 1 161
  • 1 $3.6600
  • 25 $3.3100
  • 50 $3.0700
  • 100 $2.9300
  • 500 $2.2600
$2.2600 / $3.6600 Buy Now
DISTI # 000000000001313888
Sager Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 244
  • 1 $3.6600
  • 25 $3.3100
  • 50 $3.0700
  • 100 $2.9300
  • 500 $2.2600
  • 1,000 $2.0300
$2.0300 / $3.6600 Buy Now
Master Electronics .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant 0
  • 5 $4.1900
  • 50 $3.4100
  • 100 $3.3600
  • 250 $3.1600
  • 500 $2.4100
  • 1,000 $2.1400
  • 2,500 $1.6700
  • 5,000 $1.2300
$1.2300 / $4.1900 Buy Now
DISTI # 5cd8f06bcd7c1c4c38421dcc
Samtec .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 244
  • 1 $2.6700
  • 25 $2.5500
  • 50 $2.4900
  • 100 $2.3400
  • 500 $2.1200
  • 1,000 $1.8500
  • 2,500 $1.4700
  • 5,000 $1.1600
$1.1600 / $2.6700 Buy Now

Part Details for HMTSW-112-11-G-D-510

HMTSW-112-11-G-D-510 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HMTSW-112-11-G-D-510 Part Data Attributes

HMTSW-112-11-G-D-510 Samtec Inc
Buy Now Datasheet
Compare Parts:
HMTSW-112-11-G-D-510 Samtec Inc Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body Breadth 0.2 inch
Body Depth 0.1 inch
Body Length 1.2 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color NATURAL
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 10u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.09 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 24
UL Flammability Code 94V-0

Alternate Parts for HMTSW-112-11-G-D-510

This table gives cross-reference parts and alternative options found for HMTSW-112-11-G-D-510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-112-11-G-D-510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AW-12-03-G-D-168-075-ES Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc HMTSW-112-11-G-D-510 vs AW-12-03-G-D-168-075-ES
ZLTMM-112-74-S-D-250 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HMTSW-112-11-G-D-510 vs ZLTMM-112-74-S-D-250
HMTSW-112-22-G-D-420 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Samtec Inc HMTSW-112-11-G-D-510 vs HMTSW-112-22-G-D-420
ZLTMM-112-75-G-D-250 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HMTSW-112-11-G-D-510 vs ZLTMM-112-75-G-D-250
ZLTMM-112-72-G-D-250 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HMTSW-112-11-G-D-510 vs ZLTMM-112-72-G-D-250
ZLTMM-112-75-L-D-250 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTSW-112-11-G-D-510 vs ZLTMM-112-75-L-D-250
ZLTMM-112-75-S-D-250 Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HMTSW-112-11-G-D-510 vs ZLTMM-112-75-S-D-250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMTSW-112-11-G-D-510 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMTSW-112-11-G-D-510 by Samtec Inc

Select Manufacturer
Which Manufacturer of HMTSW-112-11-G-D-510 would you like to use for your alert(s)?
  • Please alert me when HMTSW-112-11-G-D-510 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMTSW-112-11-G-D-510 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMTSW-112-11-G-D-510 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMTSW-112-11-G-D-510 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMTSW-112-11-G-D-510.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMTSW-112-11-G-D-510 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: