Part Details for HMTSW-112-09-L-S-420 by Samtec Inc
Overview of HMTSW-112-09-L-S-420 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMTSW-112-09-L-S-420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC3287
|
Newark | Header, 12 Contacts, 1 Row, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole, Product Range:Hmtsw Series Rohs Compliant: Yes |Samtec HMTSW-112-09-L-S-420 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7850 / $1.6300 | Buy Now |
DISTI #
3937-HMTSW-112-09-L-S-420-ND
|
DigiKey | CONN HDR .100" 12POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
154 In Stock |
|
$1.5273 / $3.7100 | Buy Now |
DISTI #
612-HMTSW-112-09-L-S-420-ND
|
DigiKey | CONN HDR .100" 12POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6200 | Buy Now |
DISTI #
HMTSW-112-09-L-S-4
|
Avnet Americas | CONN UNSHRD HDR 2.54MM - Bulk (Alt: HMTSW-112-09-L-S-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 233 Factory Stock |
|
RFQ | |
DISTI #
200-HMTSW11209LS420
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.4200 / $2.0400 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.6270 / $1.5580 | Buy Now |
DISTI #
85185294
|
Verical | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 233 |
|
$2.0400 | Buy Now |
|
Powell Electronics | .100" High-Temp Variable Post Height Ter Min Qty: 1 | 154 |
|
$0.8400 / $2.0400 | Buy Now |
DISTI #
000000000005872507
|
Sager | Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 | 233 |
|
$0.7600 / $2.0400 | Buy Now |
|
Master Electronics | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.6270 / $1.5580 | Buy Now |
Part Details for HMTSW-112-09-L-S-420
HMTSW-112-09-L-S-420 CAD Models
HMTSW-112-09-L-S-420 Part Data Attributes
|
HMTSW-112-09-L-S-420
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-112-09-L-S-420
Samtec Inc
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-112-09-L-S-420
This table gives cross-reference parts and alternative options found for HMTSW-112-09-L-S-420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-112-09-L-S-420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMTSW-112-23-T-S-135 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-112-09-L-S-420 vs HMTSW-112-23-T-S-135 |
MTSW-112-06-L-S-165 | Samtec Inc | $1.0969 | Board Stacking Connector, | HMTSW-112-09-L-S-420 vs MTSW-112-06-L-S-165 |
MTSW-112-27-G-S-1053 | Samtec Inc | $1.8568 | Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-112-09-L-S-420 vs MTSW-112-27-G-S-1053 |
MTSW-112-13-G-S-013 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-112-09-L-S-420 vs MTSW-112-13-G-S-013 |
MTSW-112-07-L-S-276 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-112-09-L-S-420 vs MTSW-112-07-L-S-276 |
MTSW-112-21-G-S-760 | Samtec Inc | $1.6948 | Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-112-09-L-S-420 vs MTSW-112-21-G-S-760 |
MTSW-112-08-F-S-334 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-112-09-L-S-420 vs MTSW-112-08-F-S-334 |
HMTSW-112-07-L-S-240 | Samtec Inc | Check for Price | Board Stacking Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HMTSW-112-09-L-S-420 vs HMTSW-112-07-L-S-240 |