Part Details for HMTSW-112-08-S-D-008-001 by Samtec Inc
Overview of HMTSW-112-08-S-D-008-001 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HMTSW-112-08-S-D-008-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMTSW-112-08-S-D-0
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HMTSW-112-08-S-D-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.7900 / $3.6800 | Buy Now |
DISTI #
000000000003680058
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.7900 / $3.6800 | Buy Now |
Part Details for HMTSW-112-08-S-D-008-001
HMTSW-112-08-S-D-008-001 CAD Models
HMTSW-112-08-S-D-008-001 Part Data Attributes
|
HMTSW-112-08-S-D-008-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-112-08-S-D-008-001
Samtec Inc
Board Stacking Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-112-08-S-D-008-001
This table gives cross-reference parts and alternative options found for HMTSW-112-08-S-D-008-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-112-08-S-D-008-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54112-412-23-1250 | Amphenol FCi | Check for Price | Board Stacking Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HMTSW-112-08-S-D-008-001 vs 54112-412-23-1250 |
54112-812-23-1250 | Amphenol FCi | Check for Price | Board Stacking Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HMTSW-112-08-S-D-008-001 vs 54112-812-23-1250 |
54112-111-23-1250 | Amphenol FCi | Check for Price | Board Stacking Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HMTSW-112-08-S-D-008-001 vs 54112-111-23-1250 |
54112-116231250LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HMTSW-112-08-S-D-008-001 vs 54112-116231250LF |
54112-404231250LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HMTSW-112-08-S-D-008-001 vs 54112-404231250LF |
54112-818231250LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HMTSW-112-08-S-D-008-001 vs 54112-818231250LF |
54112-803-23-1250 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HMTSW-112-08-S-D-008-001 vs 54112-803-23-1250 |
ZLTMM-112-65-G-D-250-08 | Samtec Inc | Check for Price | Board Stacking Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HMTSW-112-08-S-D-008-001 vs ZLTMM-112-65-G-D-250-08 |
54112-114231250LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HMTSW-112-08-S-D-008-001 vs 54112-114231250LF |
54112-108-23-1250 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HMTSW-112-08-S-D-008-001 vs 54112-108-23-1250 |