Part Details for HMTSW-108-08-S-D-240-014 by Samtec Inc
Results Overview of HMTSW-108-08-S-D-240-014 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMTSW-108-08-S-D-240-014 Information
HMTSW-108-08-S-D-240-014 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HMTSW-108-08-S-D-240-014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC2915
|
Newark | Header, 16 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $3.2400 | Buy Now |
DISTI #
3937-HMTSW-108-08-S-D-240-014-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
156 In Stock |
|
$8.6300 | Buy Now |
DISTI #
612-HMTSW-108-08-S-D-240-014-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1200 | Buy Now |
DISTI #
HMTSW-108-08-S-D-240-014
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole, HMTSW Series - Bulk (Alt: HM... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 236 Factory Stock |
|
$1.6768 / $1.8094 | Buy Now |
DISTI #
200-HMTSW10808SD2414
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.1800 / $2.6700 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.1800 / $2.5200 | Buy Now |
DISTI #
5cd8f08ecd7c1c4c38424665
|
Samtec | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 236 |
|
$0.9700 / $2.6700 | Buy Now |
DISTI #
000000000000743667
|
Sager | Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 | 236 |
|
$1.4500 / $2.6700 | Buy Now |
|
Master Electronics | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.1800 / $2.5200 | Buy Now |
Part Details for HMTSW-108-08-S-D-240-014
HMTSW-108-08-S-D-240-014 CAD Models
HMTSW-108-08-S-D-240-014 Part Data Attributes
|
HMTSW-108-08-S-D-240-014
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-108-08-S-D-240-014
Samtec Inc
Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-108-08-S-D-240-014
This table gives cross-reference parts and alternative options found for HMTSW-108-08-S-D-240-014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-108-08-S-D-240-014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTSW-108-10-L-D-516 | Samtec Inc | Check for Price | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HMTSW-108-08-S-D-240-014 vs MTSW-108-10-L-D-516 |
MTSW-108-09-L-D-425 | Samtec Inc | $1.5238 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HMTSW-108-08-S-D-240-014 vs MTSW-108-09-L-D-425 |
MTSW-108-08-G-D-175 | Samtec Inc | Check for Price | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HMTSW-108-08-S-D-240-014 vs MTSW-108-08-G-D-175 |
MTSW-108-09-S-D-365 | Samtec Inc | $2.4542 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HMTSW-108-08-S-D-240-014 vs MTSW-108-09-S-D-365 |
MTSW-108-08-G-D-005 | Samtec Inc | Check for Price | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HMTSW-108-08-S-D-240-014 vs MTSW-108-08-G-D-005 |
HMTSW-108-12-G-D-100 | Samtec Inc | Check for Price | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, | HMTSW-108-08-S-D-240-014 vs HMTSW-108-12-G-D-100 |
MTSW-108-08-G-D-019 | Samtec Inc | Check for Price | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HMTSW-108-08-S-D-240-014 vs MTSW-108-08-G-D-019 |
MTSW-108-07-S-D-243 | Samtec Inc | $2.0691 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HMTSW-108-08-S-D-240-014 vs MTSW-108-07-S-D-243 |
MTSW-108-10-L-D-452 | Samtec Inc | $1.6692 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HMTSW-108-08-S-D-240-014 vs MTSW-108-10-L-D-452 |
MTSW-108-08-G-D-332 | Samtec Inc | Check for Price | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HMTSW-108-08-S-D-240-014 vs MTSW-108-08-G-D-332 |