Part Details for HMTSW-107-09-G-D-080-RA by Samtec Inc
Results Overview of HMTSW-107-09-G-D-080-RA by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMTSW-107-09-G-D-080-RA Information
HMTSW-107-09-G-D-080-RA by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HMTSW-107-09-G-D-080-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC2789
|
Newark | ".100" High-Temp Variable Post Height Terminal Strip" Rohs Compliant: Yes |Samtec HMTSW-107-09-G-D-0... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $3.5700 | Buy Now |
DISTI #
2266-HMTSW-107-09-G-D-080-RA-ND
|
DigiKey | CONN HDR .100" 14POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
224 In Stock |
|
$1.7800 | Buy Now |
DISTI #
3937-HMTSW-107-09-G-D-080-RA-ND
|
DigiKey | CONN HDR .100" 14POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
145 In Stock |
|
$6.5000 | Buy Now |
DISTI #
HMTSW-107-09-G-D-080-RA-ND
|
DigiKey | CONN HDR .100" 14POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3216 / $2.4100 | Buy Now |
DISTI #
HMTSW-107-09-G-D-080-RA
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Right Angle - ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 219 Factory Stock |
|
$1.4784 / $1.9698 | Buy Now |
DISTI #
200-HMTSW10709GD080R
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.6700 / $2.0100 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant |
224 Partner Stock |
|
$0.8840 / $1.9400 | Buy Now |
DISTI #
68408251
|
Verical | Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 224 |
|
$1.5800 | Buy Now |
DISTI #
85040396
|
Verical | Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 219 |
|
$2.0100 | Buy Now |
DISTI #
5cd8f044cd7c1c4c3841ef63
|
Samtec | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 219 |
|
$0.6700 / $2.0100 | Buy Now |