Part Details for HMTSW-107-05-G-D-000 by Samtec Inc
Overview of HMTSW-107-05-G-D-000 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMTSW-107-05-G-D-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC2734
|
Newark | Header, 14 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole, Product Range:Hmtsw Series Rohs Compliant: Yes |Samtec HMTSW-107-05-G-D-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 318 |
|
$1.1500 / $2.3800 | Buy Now |
DISTI #
612-HMTSW-107-05-G-D-000-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8000 | Buy Now |
DISTI #
HMTSW-107-05-G-D-0
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, HMTSW Series - Bulk (Alt: HMTSW-107-05-G-D-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 318 Factory Stock |
|
$1.1500 / $2.4200 | Buy Now |
DISTI #
200-HMTSW10705GD000
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.5800 / $2.4200 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.8510 / $2.1860 | Buy Now |
|
Powell Electronics | .100" High-Temp Variable Post Height Ter Min Qty: 1 | 210 |
|
$1.1500 / $2.4200 | Buy Now |
DISTI #
000000000003056235
|
Sager | Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 | 318 |
|
$1.0300 / $2.4200 | Buy Now |
|
Master Electronics | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.8510 / $2.1860 | Buy Now |
DISTI #
5cd8f085cd7c1c4c38423bc6
|
Samtec | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 318 |
|
$0.5800 / $2.4200 | Buy Now |
Part Details for HMTSW-107-05-G-D-000
HMTSW-107-05-G-D-000 CAD Models
HMTSW-107-05-G-D-000 Part Data Attributes
|
HMTSW-107-05-G-D-000
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-107-05-G-D-000
Samtec Inc
Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-107-05-G-D-000
This table gives cross-reference parts and alternative options found for HMTSW-107-05-G-D-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-107-05-G-D-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZLTMM-107-75-S-D-250 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-107-05-G-D-000 vs ZLTMM-107-75-S-D-250 |
AW-07-03-G-D-185-080 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | HMTSW-107-05-G-D-000 vs AW-07-03-G-D-185-080 |
AW-07-03-G-D-185-110 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | HMTSW-107-05-G-D-000 vs AW-07-03-G-D-185-110 |
ZLTMM-107-75-LM-D-250 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-107-05-G-D-000 vs ZLTMM-107-75-LM-D-250 |
ZLTMM-107-72-L-D-250 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-107-05-G-D-000 vs ZLTMM-107-72-L-D-250 |
ZLTMM-107-72-H-D-250 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-107-05-G-D-000 vs ZLTMM-107-72-H-D-250 |
ZLTMM-107-73-L-D-250 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-107-05-G-D-000 vs ZLTMM-107-73-L-D-250 |
ZLTMM-107-75-T-D-250 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-107-05-G-D-000 vs ZLTMM-107-75-T-D-250 |
ZLTMM-107-73-SM-D-250 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-107-05-G-D-000 vs ZLTMM-107-73-SM-D-250 |
ZLTMM-107-75-G-D-250 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HMTSW-107-05-G-D-000 vs ZLTMM-107-75-G-D-250 |