Part Details for HMTSW-103-06-T-D-110 by Samtec Inc
Results Overview of HMTSW-103-06-T-D-110 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMTSW-103-06-T-D-110 Information
HMTSW-103-06-T-D-110 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HMTSW-103-06-T-D-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMTSW-103-06-T-D-110-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5600 | Buy Now |
DISTI #
HMTSW-103-06-T-D-110
|
Avnet Americas | Conn Unshrouded HDR 6 POS 2.54mm Solder ST Through Hole - Bulk (Alt: HMTSW-103-06-T-D-110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 379 Factory Stock |
|
$0.2500 / $0.2857 | Buy Now |
DISTI #
200-HMTSW-10306TD110
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.1400 / $0.4700 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.1447 / $0.3846 | Buy Now |
DISTI #
85068634
|
Verical | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 379 |
|
$0.4700 | Buy Now |
|
Powell Electronics | .100 Mini Mate Single Row Discrete Wire Min Qty: 1 | 250 |
|
$0.2500 / $0.4700 | Buy Now |
DISTI #
000000000004056356
|
Sager | Headers & Wire Housings .100 High-Temp Variable Post Height Terminal Strip Min Qty: 1 | 379 |
|
$0.2200 / $0.4700 | Buy Now |
DISTI #
HMTSW-103-06-T-D-110
|
Avnet Abacus | Conn Unshrouded HDR 6 POS 254mm Solder ST Through Hole (Alt: HMTSW-103-06-T-D-110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.1447 / $0.3846 | Buy Now |
Part Details for HMTSW-103-06-T-D-110
HMTSW-103-06-T-D-110 CAD Models
HMTSW-103-06-T-D-110 Part Data Attributes
|
HMTSW-103-06-T-D-110
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-103-06-T-D-110
Samtec Inc
Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-103-06-T-D-110
This table gives cross-reference parts and alternative options found for HMTSW-103-06-T-D-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-103-06-T-D-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMTSW-103-07-T-D-150 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HMTSW-103-06-T-D-110 vs HMTSW-103-07-T-D-150 |
HMTSW-103-22-S-D-035 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HMTSW-103-06-T-D-110 vs HMTSW-103-22-S-D-035 |
HMTSW-103-23-L-D-240 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HMTSW-103-06-T-D-110 vs HMTSW-103-23-L-D-240 |
HMTSW-103-08-H-D-270 | Samtec Inc | $0.7867 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HMTSW-103-06-T-D-110 vs HMTSW-103-08-H-D-270 |
MTSW-103-21-G-D-021 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HMTSW-103-06-T-D-110 vs MTSW-103-21-G-D-021 |
MTSW-103-23-G-D-205 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HMTSW-103-06-T-D-110 vs MTSW-103-23-G-D-205 |
MTSW-103-27-S-D-610 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HMTSW-103-06-T-D-110 vs MTSW-103-27-S-D-610 |
MTSW-103-24-T-D-009 | Samtec Inc | $0.3699 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HMTSW-103-06-T-D-110 vs MTSW-103-24-T-D-009 |