There are no models available for this part yet.
Overview of HMTSW-101-27-TM-T-955 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HMTSW-101-27-TM-T-955 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HMTSW-101-27-TM-T-
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS Solder ST Thru-Hole - Bulk (Alt: HMTSW-101-27-TM-T-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.1368 / $0.4560 | Buy Now | ||
DISTI #
000000000002185149
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | .100" High-Temp Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.1368 / $0.4560 | Buy Now |
CAD Models for HMTSW-101-27-TM-T-955 by Samtec Inc
Part Data Attributes for HMTSW-101-27-TM-T-955 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.3 inch
|
Body Depth
|
0.1 inch
|
Body Length
|
0.1 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
MATTE TIN
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
NATURAL
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS ARE AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.09 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HMTSW-101-27-TM-T-955
This table gives cross-reference parts and alternative options found for HMTSW-101-27-TM-T-955. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-101-27-TM-T-955, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-101-22-G-T-330 | Board Stacking Connector, 3 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HMTSW-101-27-TM-T-955 vs MTSW-101-22-G-T-330 |
MTSW-101-07-G-T-240 | Board Stacking Connector, 3 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HMTSW-101-27-TM-T-955 vs MTSW-101-07-G-T-240 |
MTSW-101-22-T-T-330-RA | Board Stacking Connector, 3 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-101-27-TM-T-955 vs MTSW-101-22-T-T-330-RA |
MTSW-101-08-G-T-050-RA | Board Stacking Connector, 3 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-101-27-TM-T-955 vs MTSW-101-08-G-T-050-RA |
MTSW-101-07-S-T-170 | Board Stacking Connector, 3 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HMTSW-101-27-TM-T-955 vs MTSW-101-07-S-T-170 |
MTSW-101-08-T-T-160-RA | Board Stacking Connector, 3 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-101-27-TM-T-955 vs MTSW-101-08-T-T-160-RA |
MTSW-101-07-G-T-185 | Board Stacking Connector, 3 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HMTSW-101-27-TM-T-955 vs MTSW-101-07-G-T-185 |
MTSW-101-12-T-T-256-RA | Board Stacking Connector, 3 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-101-27-TM-T-955 vs MTSW-101-12-T-T-256-RA |
HMTSW-101-09-T-T-210-RA | Board Connector, 3 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HMTSW-101-27-TM-T-955 vs HMTSW-101-09-T-T-210-RA |
MTSW-101-07-T-T-070-RA | Board Stacking Connector, 3 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTSW-101-27-TM-T-955 vs MTSW-101-07-T-T-070-RA |