Part Details for HMTSW-101-23-S-T-100-LL by Samtec Inc
Results Overview of HMTSW-101-23-S-T-100-LL by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMTSW-101-23-S-T-100-LL Information
HMTSW-101-23-S-T-100-LL by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HMTSW-101-23-S-T-100-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMTSW-101-23-S-T-100-LL
|
Avnet Americas | Conn Unshrouded HDR 3 POS Solder ST Through Hole - Bulk (Alt: HMTSW-101-23-S-T-100-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005871905
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for HMTSW-101-23-S-T-100-LL
HMTSW-101-23-S-T-100-LL CAD Models
HMTSW-101-23-S-T-100-LL Part Data Attributes
|
HMTSW-101-23-S-T-100-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTSW-101-23-S-T-100-LL
Samtec Inc
Board Stacking Connector, 3 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | LOCKING LEAD | |
Body Breadth | 0.3 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HMTSW-101-23-S-T-100-LL
This table gives cross-reference parts and alternative options found for HMTSW-101-23-S-T-100-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTSW-101-23-S-T-100-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTSW-101-10-G-T-235 | Samtec Inc | $0.3909 | Board Stacking Connector, 3 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | HMTSW-101-23-S-T-100-LL vs MTSW-101-10-G-T-235 |
HMTSW-101-08-G-T-235 | Samtec Inc | Check for Price | Board Stacking Connector, 3 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | HMTSW-101-23-S-T-100-LL vs HMTSW-101-08-G-T-235 |
MTSW-101-08-G-T-240 | Samtec Inc | $0.3386 | Board Stacking Connector, 3 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | HMTSW-101-23-S-T-100-LL vs MTSW-101-08-G-T-240 |
TSW-101-08-S-T | Samtec Inc | $0.3806 | Board Connector, 3 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | HMTSW-101-23-S-T-100-LL vs TSW-101-08-S-T |
TSW-101-26-L-T | Samtec Inc | $0.3311 | Board Connector, 3 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | HMTSW-101-23-S-T-100-LL vs TSW-101-26-L-T |
MTSW-101-06-G-T-006 | Samtec Inc | $0.3599 | Board Stacking Connector, 3 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | HMTSW-101-23-S-T-100-LL vs MTSW-101-06-G-T-006 |
TSW-101-07-T-T-LL | Samtec Inc | $0.2895 | Board Connector, 3 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | HMTSW-101-23-S-T-100-LL vs TSW-101-07-T-T-LL |
TSW-101-23-T-T | Samtec Inc | $0.1863 | Board Connector, 3 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | HMTSW-101-23-S-T-100-LL vs TSW-101-23-T-T |