Part Details for HMTMS-145-25-T-D-115 by Samtec Inc
Overview of HMTMS-145-25-T-D-115 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HMTMS-145-25-T-D-115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC1801
|
Newark | Hmtms-145-25-T-D-115/ Tube Rohs Compliant: Yes |Samtec HMTMS-145-25-T-D-115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$4.9400 / $9.9500 | Buy Now |
DISTI #
HMTMS-145-25-T-D-115-ND
|
DigiKey | CONN HDR .050" 90POS Min Qty: 1 Lead time: 5 Weeks Container: Tube |
63 In Stock |
|
$5.3543 / $11.2600 | Buy Now |
DISTI #
HMTMS-145-25-T-D-1
|
Avnet Americas | Conn Unshrouded Header HDR 90 POS 1.27mm Solder ST Thru-Hole Bulk - Rail/Tube (Alt: HMTMS-145-25-T-D-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 75 Factory Stock |
|
RFQ | |
DISTI #
200-HMTMS14525TD115
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" High-Temp Variable Post Height Micro Terminal Strip RoHS: Compliant | 30 |
|
$2.4400 / $7.4600 | Buy Now |
|
Onlinecomponents.com | .050" x .100" High-Temp Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.5700 / $9.0200 | Buy Now |
DISTI #
85076765
|
Verical | Conn Unshrouded Header HDR 90 POS 1.27mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 75 |
|
$7.4600 | Buy Now |
|
Powell Electronics | .050" x .100" High-Temp Variable Post He Min Qty: 1 | 50 |
|
$4.8400 / $7.4600 | Buy Now |
DISTI #
000000000003589133
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 High-Temp Variable Post Height Micro Terminal Strip Min Qty: 1 | 75 |
|
$4.3600 / $7.4600 | Buy Now |
DISTI #
HMTMS-145-25-T-D-115
|
Avnet Abacus | (Alt: HMTMS-145-25-T-D-115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" x .100" High-Temp Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.5700 / $9.0200 | Buy Now |