Datasheets
HMTMS-132-59-S-D-230 by: Samtec Inc

Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Part Details for HMTMS-132-59-S-D-230 by Samtec Inc

Overview of HMTMS-132-59-S-D-230 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation Smart Cities Agriculture Technology

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for HMTMS-132-59-S-D-230

Part # Distributor Description Stock Price Buy
DISTI # HMTMS-132-59-S-D-2
Avnet Americas Conn Unshrouded Header HDR 64 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: HMTMS-132-59-S-D-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .050" x .100" High-Temp Variable Post Height Micro Terminal Strip RoHS: Compliant 0
  • 4 $11.5500
  • 25 $7.8500
  • 100 $7.4700
  • 500 $7.0900
  • 1,000 $6.7300
  • 5,000 $5.8400
  • 10,000 $5.4600
$5.4600 / $11.5500 Buy Now
DISTI # 000000000002808367
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .050" x .100" High-Temp Variable Post Height Micro Terminal Strip RoHS: Compliant 0
  • 4 $11.5500
  • 25 $7.8500
  • 100 $7.4700
  • 500 $7.0900
  • 1,000 $6.7300
  • 5,000 $5.8400
  • 10,000 $5.4600
$5.4600 / $11.5500 Buy Now

Part Details for HMTMS-132-59-S-D-230

HMTMS-132-59-S-D-230 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HMTMS-132-59-S-D-230 Part Data Attributes

HMTMS-132-59-S-D-230 Samtec Inc
Buy Now Datasheet
Compare Parts:
HMTMS-132-59-S-D-230 Samtec Inc Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination MATTE TIN
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 1 A
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 64

Alternate Parts for HMTMS-132-59-S-D-230

This table gives cross-reference parts and alternative options found for HMTMS-132-59-S-D-230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTMS-132-59-S-D-230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTMS-132-60-S-D-100 Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HMTMS-132-59-S-D-230 vs MTMS-132-60-S-D-100
FW-32-04-G-D-395-160 Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HMTMS-132-59-S-D-230 vs FW-32-04-G-D-395-160
MTMS-132-53-S-D-285 Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HMTMS-132-59-S-D-230 vs MTMS-132-53-S-D-285
HDWM-32-61-G-D-930 Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTMS-132-59-S-D-230 vs HDWM-32-61-G-D-930
FW-32-04-L-D-425-075 Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HMTMS-132-59-S-D-230 vs FW-32-04-L-D-425-075
HDWM-32-56-S-D-200 Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HMTMS-132-59-S-D-230 vs HDWM-32-56-S-D-200
MTMS-132-56-S-D-390 Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HMTMS-132-59-S-D-230 vs MTMS-132-56-S-D-390
HMTMS-132-01-G-D-230 Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HMTMS-132-59-S-D-230 vs HMTMS-132-01-G-D-230
HDWM-32-60-S-D-705 Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTMS-132-59-S-D-230 vs HDWM-32-60-S-D-705
MTMS-132-60-G-D-000 Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HMTMS-132-59-S-D-230 vs MTMS-132-60-G-D-000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMTMS-132-59-S-D-230 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMTMS-132-59-S-D-230 by Samtec Inc

Select Manufacturer
Which Manufacturer of HMTMS-132-59-S-D-230 would you like to use for your alert(s)?
  • Please alert me when HMTMS-132-59-S-D-230 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMTMS-132-59-S-D-230 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMTMS-132-59-S-D-230 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMTMS-132-59-S-D-230 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMTMS-132-59-S-D-230.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMTMS-132-59-S-D-230 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: