There are no models available for this part yet.
Overview of HMTMS-120-25-G-S-145 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HMTMS-120-25-G-S-145 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-HMTMS-120-25-G-S-145-ND
|
DigiKey | .050" X .100" HIGH-TEMP VARIABLE Min Qty: 23 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3648 | Buy Now | |
DISTI #
HMTMS-120-25-G-S-1
|
Avnet Americas | Connector Unshrouded Header 20 Position 1.27mm Solder Straight Through Hole - Rail/Tube (Alt: HMTMS-120-25-G-S-1) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.4100 / $3.9100 | Buy Now | |
DISTI #
200-HMTMS-12025GS145
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" High-Temp Variable Post Height Micro Terminal Strip RoHS: Compliant | 92 |
|
$1.2200 / $3.9100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3400 / $3.9800 | Buy Now | ||
Powell Electronics | .100 End Shrouded Terminal Strip Min Qty: 1 | 128 |
|
$2.4100 / $3.9100 | Buy Now | ||
DISTI #
000000000006163608
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 High-Temp Variable Post Height Micro Terminal Strip Min Qty: 1 | 0 |
|
$2.1700 / $3.9100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.3400 / $3.9800 | Buy Now | ||
DISTI #
5d66bb7db5feef11349bd43c
|
Samtec | .050" x .100" High-Temp Variable Post Height Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 194 |
|
$1.2200 / $3.9100 | Buy Now |
CAD Models for HMTMS-120-25-G-S-145 by Samtec Inc
Part Data Attributes for HMTMS-120-25-G-S-145 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
0.098 inch
|
Body Depth
|
0.1 inch
|
Body Length
|
1 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.04 inch
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|