Part Details for HMTMS-112-02-SM-S-100 by Samtec Inc
Overview of HMTMS-112-02-SM-S-100 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMTMS-112-02-SM-S-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC1732
|
Newark | .050" X .100" High-Temp Variable Post Height Micro Terminal Strip Rohs Compliant: Yes |Samtec HMTMS-112-02-SM-S-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 305 |
|
$1.2900 / $3.7300 | Buy Now |
DISTI #
612-HMTMS-112-02-SM-S-100-ND
|
DigiKey | CONN HDR .050" 12POS Min Qty: 38 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7145 | Buy Now |
DISTI #
HMTMS-112-02-SM-S-
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: HMTMS-112-02-SM-S-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 305 Factory Stock |
|
$1.2800 / $2.7000 | Buy Now |
DISTI #
200-HMTMS11202SMS100
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" High-Temp Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.6500 / $2.7000 | Order Now |
|
Onlinecomponents.com | .050" x .100" High-Temp Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.9440 / $2.4620 | Buy Now |
|
Powell Electronics | .050" x .100" High-Temp Variable Post He Min Qty: 1 | 201 |
|
$1.2800 / $2.7000 | Buy Now |
DISTI #
000000000002185090
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 High-Temp Variable Post Height Micro Terminal Strip Min Qty: 1 | 305 |
|
$1.1600 / $2.7000 | Buy Now |
|
Master Electronics | .050" x .100" High-Temp Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.9440 / $2.4620 | Buy Now |
DISTI #
5cd8f034cd7c1c4c3841dc06
|
Samtec | .050" x .100" High-Temp Variable Post Height Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 305 |
|
$0.6500 / $2.7000 | Buy Now |
Part Details for HMTMS-112-02-SM-S-100
HMTMS-112-02-SM-S-100 CAD Models
HMTMS-112-02-SM-S-100 Part Data Attributes
|
HMTMS-112-02-SM-S-100
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTMS-112-02-SM-S-100
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |