-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HMTMS-101-25-G-D-125-ND
|
DigiKey | .050" X .100" HIGH-TEMP VARIABLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7600 | Buy Now |
DISTI #
HMTMS-101-25-G-D-1
|
Avnet Americas | Connector Unshrouded Header 2 Position 1.27mm Solder Straight Through Hole - Bulk (Alt: HMTMS-101-25-G-D-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 307 Factory Stock |
|
$0.2100 / $0.5000 | Buy Now |
DISTI #
200-HMTMS10125GD125
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" x .100" High-Temp Variable Post Height Micro Terminal Strip | 0 |
|
$0.1400 / $0.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1506 / $0.4100 | Buy Now |
|
Powell Electronics | .100 End Shrouded Terminal Strip Min Qty: 50 | 203 |
|
$0.1900 / $0.3900 | Buy Now |
DISTI #
000000000005969485
|
Sager | Board to Board & Mezzanine Connectors .050 x .100 High-Temp Variable Post Height Micro Terminal Strip Min Qty: 1 | 307 |
|
$0.1900 / $0.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1506 / $0.4100 | Buy Now |
DISTI #
5cd8efd5cd7c1c4c3841692e
|
Samtec | .050" x .100" High-Temp Variable Post Height Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 307 |
|
$0.1400 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMTMS-101-25-G-D-125
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HMTMS-101-25-G-D-125
Samtec Inc
Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for HMTMS-101-25-G-D-125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMTMS-101-25-G-D-125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-101-15-T-D-771 | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTMS-101-25-G-D-125 vs MTMM-101-15-T-D-771 |
MTMM-101-09-G-D-270 | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTMS-101-25-G-D-125 vs MTMM-101-09-G-D-270 |
MTMM-101-07-S-D-275 | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HMTMS-101-25-G-D-125 vs MTMM-101-07-S-D-275 |
MTMM-101-05-S-D-165 | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HMTMS-101-25-G-D-125 vs MTMM-101-05-S-D-165 |
TSHC-201-D-06-277-G | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | HMTMS-101-25-G-D-125 vs TSHC-201-D-06-277-G |
MTMM-101-04-G-D-125 | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTMS-101-25-G-D-125 vs MTMM-101-04-G-D-125 |
MTMM-101-02-G-D-018 | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HMTMS-101-25-G-D-125 vs MTMM-101-02-G-D-018 |
HMTSW-101-08-T-D-340 | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Samtec Inc | HMTMS-101-25-G-D-125 vs HMTSW-101-08-T-D-340 |
MTMM-101-10-S-D-450 | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Samtec Inc | HMTMS-101-25-G-D-125 vs MTMM-101-10-S-D-450 |
MTSW-101-08-S-D-160-RA | Board Stacking Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | HMTMS-101-25-G-D-125 vs MTSW-101-08-S-D-160-RA |