Part Details for HMS30C7202 by SK Hynix Inc
Results Overview of HMS30C7202 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMS30C7202 Information
HMS30C7202 by SK Hynix Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for HMS30C7202
HMS30C7202 CAD Models
HMS30C7202 Part Data Attributes
|
HMS30C7202
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HMS30C7202
SK Hynix Inc
RISC Microprocessor, 32-Bit, 82.944MHz, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, FBGA-256
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Low Power Mode | YES | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Speed | 82.944 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for HMS30C7202
This table gives cross-reference parts and alternative options found for HMS30C7202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMS30C7202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC852TCVR80A | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture, 80MHz, Communications Processor, -40 to 100C | HMS30C7202 vs MPC852TCVR80A |
MPC852TZT50 | Motorola Mobility LLC | Check for Price | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | HMS30C7202 vs MPC852TZT50 |
MCF54451CVM180 | Freescale Semiconductor | Check for Price | MCF5445x 32-bit MPU, ColdFire V4 core, 180MHz, MAPBGA 256 | HMS30C7202 vs MCF54451CVM180 |
MPC875CZT133 | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture, 133MHz, Communications Processor, -40 to 100C | HMS30C7202 vs MPC875CZT133 |
79RC32V334-100BB | Integrated Device Technology Inc | Check for Price | 32-BIT, 100 MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | HMS30C7202 vs 79RC32V334-100BB |
MPC852TVR80 | Motorola Mobility LLC | Check for Price | 32-BIT, 80MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | HMS30C7202 vs MPC852TVR80 |
MPC853TVR66 | Freescale Semiconductor | Check for Price | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | HMS30C7202 vs MPC853TVR66 |
MIP7365-450B1T | Cobham Power Products | Check for Price | Microprocessor, 64-Bit, 450MHz, CMOS, PBGA256, 26 X 26 MM, TBGA-256 | HMS30C7202 vs MIP7365-450B1T |
MPC850DEVR50BU | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, 0 to 95C | HMS30C7202 vs MPC850DEVR50BU |
SC220I6BTAV | Microsemi Corporation | Check for Price | Micro Peripheral IC | HMS30C7202 vs SC220I6BTAV |