Part Details for HMS1201S110L by TE Connectivity
Overview of HMS1201S110L by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMS1201S110L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3201
|
Newark | Hms1201S110L = M39016/44-026L |Cii Te Connectivity HMS1201S110L RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.0300 / $127.2400 | Buy Now |
DISTI #
HMS1201S110L-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A Min Qty: 29 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.2303 | Buy Now |
DISTI #
655-HMS1201S110L
|
Mouser Electronics | Low Signal Relays - PCB M39016/44-026L | 0 |
|
$121.2300 | Order Now |
|
Onlinecomponents.com | HMS1201S110L = M39016/44-026L RoHS: Compliant | 0 |
|
$95.3400 / $183.0600 | Buy Now |
|
Master Electronics | HMS1201S110L = M39016/44-026L RoHS: Compliant | 0 |
|
$95.3400 / $183.0600 | Buy Now |
Part Details for HMS1201S110L
HMS1201S110L CAD Models
HMS1201S110L Part Data Attributes
|
HMS1201S110L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HMS1201S110L
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.039A (COIL), 12VDC (COIL), 465mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.039 A | |
Coil Power | 465 mW | |
Coil Resistance | 310 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for HMS1201S110L
This table gives cross-reference parts and alternative options found for HMS1201S110L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMS1201S110L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMS1131S03M | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.039A (COIL), 12VDC (COIL), 465mW (COIL), 2A (CONTACT), PANEL MOUNT | TE Connectivity | HMS1201S110L vs HMS1131S03M |
2-1617039-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.039A (COIL), 12VDC (COIL), 465mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HMS1201S110L vs 2-1617039-6 |
HMS1230S003 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.039A (COIL), 12VDC (COIL), 465mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | HMS1201S110L vs HMS1230S003 |