Part Details for HMS1201S109M by TE Connectivity
Overview of HMS1201S109M by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for HMS1201S109M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-HMS1201S109M
|
Mouser Electronics | Low Signal Relays - PCB M39016/44-017M | 0 |
|
$179.1500 / $179.3700 | Order Now |
|
Onlinecomponents.com | HMS1201S109M = M39016/44-017M | 0 |
|
$153.3400 / $321.1800 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Master Electronics | HMS1201S109M = M39016/44-017M | 0 |
|
$153.3400 / $321.1800 | Buy Now |
Part Details for HMS1201S109M
HMS1201S109M CAD Models
HMS1201S109M Part Data Attributes
|
HMS1201S109M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HMS1201S109M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.08A (COIL), 6VDC (COIL), 480mW (COIL), 2A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 10.41 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.08 A | |
Coil Operate Voltage(DC) | 2.75 V | |
Coil Power | 480 mW | |
Coil Release Voltage(DC) | 1.65 V | |
Coil Resistance | 75 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .1A@115VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 6 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.57mm x 10.41mm x 10.41mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |