-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.026A (COIL), 26.5VDC (COIL), 682mW (COIL), 2A (CONTACT), 28VDC (CONTACT), 1000MHz, THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N1148
|
Newark | Power Relay, Dpdt, 26.5Vdc, 2A, Pcb, Contact Configuration:Dpdt, Coil Voltage:26.5Vdc, Contact Current:2A, Product Range:Hms Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Solder Rohs Compliant: No |Cii Te Connectivity HMS1201S004 Min Qty: 47 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.8400 | Buy Now |
DISTI #
A107298-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.8586 / $147.9700 | Buy Now |
DISTI #
1-1617039-8
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5VDC 1.03KOhm Through Hole - Bulk (Alt: 1-1617039-8) RoHS: Not Compliant Min Qty: 47 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$101.6924 / $122.3756 | Buy Now |
DISTI #
12N1148
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5VDC 1.03KOhm Through Hole - Bulk (Alt: 12N1148) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 0 |
|
$123.3400 / $147.8400 | Buy Now |
DISTI #
655-HMS1201S004
|
Mouser Electronics | Low Signal Relays - PCB DPDT 26.5VDC 2A 2100 HMS RELAY RoHS: Not Compliant | 0 |
|
$139.2400 / $147.9400 | Order Now |
DISTI #
71711146
|
RS | HMS1201S004 = 2100 HMS RELAY | TE Connectivity HMS1201S004 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$202.5600 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.03KOhm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay |
218 In Stock 250 On Order |
|
$105.4100 / $141.6400 | Buy Now |
DISTI #
79373424
|
Verical | Signal Relay 26.5VDC 2A DPDT(20.57x10.4x10.4)mm THT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2415 | Americas - 211 |
|
$140.9221 / $174.6486 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Master Electronics | Electromechanical Relay 26.5VDC 1.03KOhm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay |
218 In Stock 250 On Order |
|
$105.4100 / $141.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMS1201S004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HMS1201S004
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.026A (COIL), 26.5VDC (COIL), 682mW (COIL), 2A (CONTACT), 28VDC (CONTACT), 1000MHz, THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.41 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.026 A | |
Coil Operate Voltage(DC) | 16.5 V | |
Coil Power | 682 mW | |
Coil Release Voltage(DC) | 0.7 V | |
Coil Resistance | 1030 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Insertion Loss-Max | 0.4 dB | |
Isolation-Max | 23 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.57mm X 10.41mm X 10.41mm | |
Reference Standard | MIL-R-39016/44 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | RF RELAY | |
Release Time | 7 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switching Time | 8 ms | |
Termination Type | SOLDER | |
VSWR | 1.19 |