There are no models available for this part yet.
Overview of HMR107B7333MA-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HMR107B7333MA-T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AJ1254
|
Newark | Cap,0603,x7R,100V,33000Pf20% |Taiyo Yuden HMR107B7333MA-T RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0200 | Buy Now | |
DISTI #
587-HMR107B7333MA-TTR-ND
|
DigiKey | CAP CER 0.033UF 100V X7R 0603 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0259 | Buy Now | |
DISTI #
HMR107B7333MA-T
|
Avnet Americas | Capacitor Ceramic 0.033uF 100VDC X7R ±20% Surface Mount 0603 125°C T/R (Alt: HMR107B7333MA-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0202 / $0.0228 | Buy Now | |
DISTI #
963-HMR107B7333MA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAASH168SB7333MT RPLCMT PN 100V 0.033uF X7R 0603 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0170 / $0.1300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0187 / $0.0221 | Buy Now | ||
DISTI #
HMR107B7333MA-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAASH168SB7333MT RPLCMT PN 100V 0.033uF X7R 0603 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0179 | Buy Now |
CAD Models for HMR107B7333MA-T by TAIYO YUDEN
Part Data Attributes for HMR107B7333MA-T by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for HMR107B7333MA-T
This table gives cross-reference parts and alternative options found for HMR107B7333MA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMR107B7333MA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T333M1RCC7867 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0603, | KEMET Corporation | HMR107B7333MA-T vs C0603T333M1RCC7867 |
C0603T333M1RAL3325 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0603, | KEMET Corporation | HMR107B7333MA-T vs C0603T333M1RAL3325 |
C0603T333M1RBCTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | HMR107B7333MA-T vs C0603T333M1RBCTM |
0603Y1000333MXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | HMR107B7333MA-T vs 0603Y1000333MXT |
C0603X333M1RACAUTO3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | HMR107B7333MA-T vs C0603X333M1RACAUTO3190 |
0603X333M101SNW-C | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0603, | Capax Technologies Inc | HMR107B7333MA-T vs 0603X333M101SNW-C |
0603X333M101GW-A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0603, | Capax Technologies Inc | HMR107B7333MA-T vs 0603X333M101GW-A |
0603J1000333MXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | HMR107B7333MA-T vs 0603J1000333MXT |
MMASH168SB7333MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | HMR107B7333MA-T vs MMASH168SB7333MTNA01 |
0603F1000333MXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | HMR107B7333MA-T vs 0603F1000333MXB |