Part Details for HMP8190CN by Intersil Corporation
Overview of HMP8190CN by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for HMP8190CN
HMP8190CN CAD Models
HMP8190CN Part Data Attributes:
|
HMP8190CN
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HMP8190CN
Intersil Corporation
COLOR SIGNAL ENCODER, PQFP64, 14 X 14 MM, PLASTIC, MO-108BD-2, QFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, PLASTIC, MO-108BD-2, QFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | R-Y; B-Y; Y | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.15 mm | |
Supply Current-Max | 210 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Video Standard | PAL; NTSC | |
Width | 14 mm |
Alternate Parts for HMP8190CN
This table gives cross-reference parts and alternative options found for HMP8190CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMP8190CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMP8191CN | COLOR SIGNAL ENCODER, PQFP64, 14 X 14 MM, PLASTIC, MO-108BD-2, QFP-64 | Intersil Corporation | HMP8190CN vs HMP8191CN |
HMP8170CN | COLOR SIGNAL ENCODER, PQFP64, 14 X 14 MM, METRIC, PLASTIC, MS-022BE, QFP-64 | Intersil Corporation | HMP8190CN vs HMP8170CN |
HMP8171CN | COLOR SIGNAL ENCODER, PQFP64, 14 X 14 MM, METRIC, PLASTIC, MO-108BD-2, QFP-64 | Intersil Corporation | HMP8190CN vs HMP8171CN |