Part Details for HMP564F7FFP8C-Y5N3 by SK Hynix Inc
Overview of HMP564F7FFP8C-Y5N3 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMP564F7FFP8C-Y5N3
HMP564F7FFP8C-Y5N3 CAD Models
HMP564F7FFP8C-Y5N3 Part Data Attributes
|
HMP564F7FFP8C-Y5N3
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HMP564F7FFP8C-Y5N3
SK Hynix Inc
DDR DRAM, 64MX72, CMOS, ROHS COMPLIANT, DIMM-240
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM240,40 | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N240 | |
Memory Density | 4831838208 bit | |
Memory IC Type | DDR2 DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 64MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.455 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HMP564F7FFP8C-Y5N3
This table gives cross-reference parts and alternative options found for HMP564F7FFP8C-Y5N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMP564F7FFP8C-Y5N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M392T6553CZA-CD5 | Samsung Semiconductor | Check for Price | DDR DRAM Module, 64MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 | HMP564F7FFP8C-Y5N3 vs M392T6553CZA-CD5 |
HYS72T64020HR-3.7-A | Qimonda AG | Check for Price | DDR DRAM Module, 64MX72, 0.5ns, CMOS, GREEN, DIMM-240 | HMP564F7FFP8C-Y5N3 vs HYS72T64020HR-3.7-A |
HYMP564U72AP8-Y5 | SK Hynix Inc | Check for Price | DDR DRAM Module, 64MX72, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-240 | HMP564F7FFP8C-Y5N3 vs HYMP564U72AP8-Y5 |
MT9HVF6472PIY-53EXX | Micron Technology Inc | Check for Price | DDR DRAM Module, 64MX72, CMOS, LEAD FREE, DIMM-240 | HMP564F7FFP8C-Y5N3 vs MT9HVF6472PIY-53EXX |
M395T6553CZ4-CD501 | Samsung Semiconductor | Check for Price | DDR DRAM Module, 64MX72, CMOS, ROHS COMPLIANT, DIMM-240 | HMP564F7FFP8C-Y5N3 vs M395T6553CZ4-CD501 |
EBE51FD8AHFD-6E-E | Elpida Memory Inc | Check for Price | DRAM Module, 64MX72, CMOS, ROHS COMPLIANT, DIMM-240 | HMP564F7FFP8C-Y5N3 vs EBE51FD8AHFD-6E-E |
HYS72T64000HR-3S-A | Qimonda AG | Check for Price | DDR DRAM Module, 64MX72, 0.45ns, CMOS, GREEN, DIMM-240 | HMP564F7FFP8C-Y5N3 vs HYS72T64000HR-3S-A |
M391T6453FZ3-CD5 | Samsung Semiconductor | Check for Price | DDR DRAM Module, 64MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 | HMP564F7FFP8C-Y5N3 vs M391T6453FZ3-CD5 |
HYS72T64020HU-3S-A | Infineon Technologies AG | Check for Price | DDR DRAM Module, 64MX72, 0.45ns, CMOS, GREEN, DIMM-240 | HMP564F7FFP8C-Y5N3 vs HYS72T64020HU-3S-A |
HYS72T64020HR-3-A | Infineon Technologies AG | Check for Price | DDR DRAM Module, 64MX72, 0.45ns, CMOS, GREEN, DIMM-240 | HMP564F7FFP8C-Y5N3 vs HYS72T64020HR-3-A |