There are no models available for this part yet.
Overview of HMMUN2233LT1G by HXY
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HMMUN2233LT1G by HXY
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1 NPN - bias preset 246mW 100mA 50V SOT-23 Digital Transistors ROHS | 2036 |
|
$0.0093 / $0.0171 | Buy Now |