Part Details for HMMC-5038 by Agilent Technologies Inc
Overview of HMMC-5038 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMMC-5038
HMMC-5038 CAD Models
HMMC-5038 Part Data Attributes
|
HMMC-5038
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HMMC-5038
Agilent Technologies Inc
Wide Band Low Power Amplifier, 37000MHz Min, 40000MHz Max, GAAS, 0.0642 X 0.0299 INCH, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | 0.0642 X 0.0299 INCH, DIE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 15 dBm | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 37000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Technology | GAAS |
Alternate Parts for HMMC-5038
This table gives cross-reference parts and alternative options found for HMMC-5038. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMMC-5038, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMMC-5038 | Wide Band Low Power Amplifier, 37000MHz Min, 40000MHz Max, | Hewlett Packard Co | HMMC-5038 vs HMMC-5038 |