Part Details for HMMC-5032 by Agilent Technologies Inc
Overview of HMMC-5032 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1EX25032ASA00A#S0 | Renesas Electronics Corporation | EEPROM, SOP, / | |
R1EX25032ATA00G#U0 | Renesas Electronics Corporation | EEPROM, TSSOP, /Embossed Tape | |
RJL5032DPP-M0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3A 2800Mohm To-220Fl |
Part Details for HMMC-5032
HMMC-5032 CAD Models
HMMC-5032 Part Data Attributes
|
HMMC-5032
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HMMC-5032
Agilent Technologies Inc
Wide Band Medium Power Amplifier, 17700MHz Min, 32000MHz Max, GAAS, 0.0533 X 0.030 INCH, 0.0056 INCH HEIGHT, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | 0.0533 X 0.030 INCH, 0.0056 INCH HEIGHT, DIE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 6 dB | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | 17700 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 4.5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Technology | GAAS |
Alternate Parts for HMMC-5032
This table gives cross-reference parts and alternative options found for HMMC-5032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMMC-5032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMMC-5032 | Wide Band Medium Power Amplifier, 17700MHz Min, 32000MHz Max, | Hewlett Packard Co | HMMC-5032 vs HMMC-5032 |
HMMC-5032 | Wide Band Medium Power Amplifier, 17700MHz Min, 32000MHz Max, GAAS, 0.0551 X 0.0307 INCH, DIE | Broadcom Limited | HMMC-5032 vs HMMC-5032 |