Part Details for HMMC-5026 by Hewlett Packard Co
Overview of HMMC-5026 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMMC-5026
HMMC-5026 CAD Models
HMMC-5026 Part Data Attributes:
|
HMMC-5026
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HMMC-5026
Hewlett Packard Co
Wide Band Low Power Amplifier, 2000MHz Min, 26500MHz Max, GAAS, CHIP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 7.5 dB | |
Input Power-Max (CW) | 25 dBm | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 7 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 150 mA | |
Technology | GAAS | |
VSWR-Max | 1.5 |
Alternate Parts for HMMC-5026
This table gives cross-reference parts and alternative options found for HMMC-5026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMMC-5026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMMC-5026 | 2000MHz - 26500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.1173 X 0.0303 INCH, DIE | Avago Technologies | HMMC-5026 vs HMMC-5026 |
HMMC-5026 | Wide Band Low Power Amplifier, 2000MHz Min, 26500MHz Max, GAAS, 0.1173 X 0.0303 INCH, DIE | Broadcom Limited | HMMC-5026 vs HMMC-5026 |
HMMC-5026 | Wide Band Low Power Amplifier, 2000MHz Min, 26500MHz Max, GAAS, 0.1173 X 0.0303 INCH, 0.0056 INCH HEIGHT, DIE | Agilent Technologies Inc | HMMC-5026 vs HMMC-5026 |