Part Details for HMMC-5026 by Agilent Technologies Inc
Overview of HMMC-5026 by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMMC-5026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16664 |
|
RFQ | ||
|
Quest Components | 13331 |
|
$150.0000 / $200.0000 | Buy Now |
Part Details for HMMC-5026
HMMC-5026 CAD Models
HMMC-5026 Part Data Attributes:
|
HMMC-5026
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HMMC-5026
Agilent Technologies Inc
Wide Band Low Power Amplifier, 2000MHz Min, 26500MHz Max, GAAS, 0.1173 X 0.0303 INCH, 0.0056 INCH HEIGHT, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | 0.1173 X 0.0303 INCH, 0.0056 INCH HEIGHT, DIE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 7 dB | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 7 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 150 mA | |
Technology | GAAS |
Alternate Parts for HMMC-5026
This table gives cross-reference parts and alternative options found for HMMC-5026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMMC-5026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMMC-5026 | Wide Band Low Power Amplifier, 2000MHz Min, 26500MHz Max, GAAS, CHIP | Hewlett Packard Co | HMMC-5026 vs HMMC-5026 |
HMMC-5026 | Wide Band Low Power Amplifier, 2000MHz Min, 26500MHz Max, GAAS, 0.1173 X 0.0303 INCH, DIE | Broadcom Limited | HMMC-5026 vs HMMC-5026 |