Part Details for HMMC-5023 by Agilent Technologies Inc
Overview of HMMC-5023 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMMC-5023
HMMC-5023 CAD Models
HMMC-5023 Part Data Attributes
|
HMMC-5023
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HMMC-5023
Agilent Technologies Inc
Wide Band Low Power Amplifier, 21200MHz Min, 26500MHz Max, 1 Func, GAAS, 0.074 X 0.0236 INCH, 0.0056 INCH HEIGHT, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | 0.074 X 0.0236 INCH, 0.0056 INCH HEIGHT, DIE | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 15 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | 21200 MHz | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 35 mA | |
Technology | GAAS |
Alternate Parts for HMMC-5023
This table gives cross-reference parts and alternative options found for HMMC-5023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMMC-5023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMMC-5023 | Wide Band Low Power Amplifier, 21200MHz Min, 26500MHz Max, 1 Func, GAAS, 0.074 X 0.0236 INCH, DIE | Broadcom Limited | HMMC-5023 vs HMMC-5023 |
HMMC-5023 | 21200MHz - 26500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.074 X 0.0236 INCH, DIE | Avago Technologies | HMMC-5023 vs HMMC-5023 |
HMMC-5023 | Wide Band Low Power Amplifier, 21000MHz Min, 30000MHz Max, | Hewlett Packard Co | HMMC-5023 vs HMMC-5023 |