Part Details for HMM55C24 by HSMC Corporation
Overview of HMM55C24 by HSMC Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for HMM55C24
HMM55C24 CAD Models
HMM55C24 Part Data Attributes
|
HMM55C24
HSMC Corporation
Buy Now
Datasheet
|
Compare Parts:
HMM55C24
HSMC Corporation
Zener Diode, 24.2V V(Z), 5%, 0.5W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HSMC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 24.2 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |