-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±20%, X7S, 1210 (3225 mm), 0.075"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1349
|
Newark | Capacitor, Mlcc, 4.7Uf, 100V, 1210, Capacitance:4.7Μf, Voltage(Dc):100V, Voltage(Ac):-, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:M Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden HMK325C7475MN-TE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
53AJ5861
|
Newark | Cap, 4.7Uf, 100V, Mlcc, 1210, Capacitance:4.7Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:M Series, Product Length:3.2Mm, Qualification:-Rohs Compliant: Yes |Taiyo Yuden HMK325C7475MN-TE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5440 / $1.0400 | Buy Now |
DISTI #
587-5041-1-ND
|
DigiKey | CAP CER 4.7UF 100V X7S 1210 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20533 In Stock |
|
$0.3372 / $1.3300 | Buy Now |
DISTI #
HMK325C7475MN-TE
|
Avnet Americas | TYCHMK325C7475MN-TE MLCC 1210 4.7 UF ? 2 - Tape and Reel (Alt: HMK325C7475MN-TE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 48000 |
|
$0.3190 | Buy Now |
DISTI #
963-HMK325C7475MN-TE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH32NSC7475MT RPLCMT PN 100V 4.7uF X7S 1210 20% RoHS: Compliant | 45826 |
|
$0.3280 / $1.0200 | Buy Now |
|
Future Electronics | 1206 4.7 uF 100 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3500 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 100VDC - X7S - 1210 - Tape&Reel RoHS: Compliant |
9515 In Stock |
|
$0.2998 / $0.3590 | Buy Now |
DISTI #
66720035
|
Verical | Cap Ceramic 4.7uF 100V X7S 20% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 8000 |
|
$0.4307 / $0.4667 | Buy Now |
DISTI #
HMK325C7475MN-TE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH32NSC7475MT RPLCMT PN 100V 4.7uF X7S 1210 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 122000 In Stock |
|
$0.3240 / $0.3640 | Buy Now |
DISTI #
MSASH32NSC7475MTCA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF X7S 1210 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2960 / $0.3470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMK325C7475MN-TE
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK325C7475MN-TE
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±20%, X7S, 1210 (3225 mm), 0.075"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |